General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

FCA-150-CY4

DigiKey Part Number
FCA-150-CY4-ND
Manufacturer
Manufacturer Product Number
FCA-150-CY4
Description
FCA-150-CY4=RELAY
Manufacturer Standard Lead Time
69 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Hook, Stud
Mfr
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
18 VDC
Packaging
Bulk
Must Release Voltage
1.5 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-70°C ~ 125°C
Contact Form
SPST-NO (DM) (1 Form X)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
50 A
Relay Type
Coil Current
96.6 mA
Coil Resistance
290 Ohms
Coil Type
Non Latching
Base Product Number
Features
Diode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,578.19000kr.5,578.19
10kr.4,965.67200kr.49,656.72
Manufacturers Standard Package
Unit Price without VAT:kr.5,578.19000
Unit Price with VAT:kr.6,972.73750