Contactor SPST-NO (DM) (1 Form X) 500 A 9 ~ 36VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (DM) (1 Form X) 500 A 9 ~ 36VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

EV200H1ANA

DigiKey Part Number
EV200H1ANA-ND
Manufacturer
Manufacturer Product Number
EV200H1ANA
Description
EV200H1ANA=RELAY, SPST-NO WITH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 9 ~ 36VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
6 VDC
Mounting Type
Chassis Mount
Operate Time
15 ms
Coil Voltage
9 ~ 36VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Resistance
3.1Ohms
Contact Rating (Current)
500 A
Base Product Number
Switching Voltage
900VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,611.75000kr.1,611.75
10kr.1,435.04600kr.14,350.46
25kr.1,370.13240kr.34,253.31
Manufacturers Standard Package
Unit Price without VAT:kr.1,611.75000
Unit Price with VAT:kr.2,014.68750