Contactor SPST-NO (DM) (1 Form X) 500 A 32 ~ 95VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (DM) (1 Form X) 500 A 32 ~ 95VDC Coil Chassis Mount
TE Connectivity Kilovac Lightweight DC Contactors | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

EV200ADANA

DigiKey Part Number
A105504-ND
Manufacturer
Manufacturer Product Number
EV200ADANA
Description
RELAY CONTACTOR SPST 500A 48V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 32 ~ 95VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
32 VDC
Part Status
Active
Must Release Voltage
18 VDC
Mounting Type
Chassis Mount
Operate Time
15 ms
Coil Voltage
32 ~ 95VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
30 mA
Contact Rating (Current)
500 A
Base Product Number
Switching Voltage
900VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,502.77000kr.1,502.77
10kr.1,337.98100kr.13,379.81
25kr.1,277.46200kr.31,936.55
50kr.1,233.48760kr.61,674.38
Manufacturers Standard Package
Unit Price without VAT:kr.1,502.77000
Unit Price with VAT:kr.1,878.46250