DTS26W15-35BN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 20
Unit Price: kr.1,270.28000
Datasheet

Parametric Equivalent


Air Electro, Inc.
In Stock: 137
Unit Price: kr.1,222.73000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,188.43300
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.784.11464
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,266.43660
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,147.41830
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.977.43413
Datasheet
New at DigiKey
Image for DTS26W15-35BN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTS26W15-35BN

DigiKey Part Number
844-DTS26W15-35BN-ND
Manufacturer
Manufacturer Product Number
DTS26W15-35BN
Description
PLUG ASSY
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bulk
Shell Finish
Cadmium
Part Status
Active
Housing Color
Olive Drab
Connector Type
Plug Housing
Ingress Protection
Environment Resistant
Type
For Female Sockets
Features
Coupling Nut
Number of Positions
37
Shielding
Shielded
Shell Size - Insert
15-35
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
22D
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 175°C
Fastening Type
Threaded
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/26FD35BNAmphenol Aerospace Operations201178-D38999/26FD35BN-NDkr.1,270.28000Parametric Equivalent
D38999/26GD35BNAir Electro, Inc.1372899-D38999/26GD35BN-666-NDkr.1,222.73000Parametric Equivalent
DTS26F15-35BN [V001]TE Connectivity Deutsch Connectors0DTS26F15-35BN[V001]-NDkr.1,188.43300Parametric Equivalent
DTS26F15-35SN-6149 [V001]TE Connectivity Deutsch Connectors0DTS26F15-35SN-6149[V001]-NDkr.784.11464Parametric Equivalent
DTS26W15-35BN [V001]TE Connectivity Deutsch Connectors0DTS26W15-35BN[V001]-NDkr.1,266.43660Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.1,027.95240kr.51,397.62
Manufacturers Standard Package
Unit Price without VAT:kr.1,027.95240
Unit Price with VAT:kr.1,284.94050