
DS13-1Y | |
|---|---|
DigiKey Part Number | DS13-1Y-ND |
Manufacturer | |
Manufacturer Product Number | DS13-1Y |
Description | SSR RELAY 2A 0-18V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) Module |
Datasheet | Datasheet |
Category | Voltage - Input 3.8 ~ 32VDC |
Mfr | Voltage - Load 0 V ~ 18 V |
Series | Load Current 2 A |
Packaging Bulk | On-State Resistance (Max) 0.45 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -55°C ~ 105°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.3,904.77100 | kr.78,095.42 |
| Unit Price without VAT: | kr.3,904.77100 |
|---|---|
| Unit Price with VAT: | kr.4,880.96375 |

