
DK-621-0439-4S | |
|---|---|
DigiKey Part Number | A101184-ND |
Manufacturer | |
Manufacturer Product Number | DK-621-0439-4S |
Description | CONN TRIAX PLUG STR SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Plug, Female Socket Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | DK-621-0439-4S Models |
Category | Shield Termination Solder |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock |
Part Status Active | Number of Ports 1 |
Connector Style | Operating Temperature -65°C ~ 125°C |
Connector Type Plug, Female Socket | Mating Cycles 500 |
Contact Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,681.88000 | kr.2,681.88 |
| 10 | kr.2,280.06100 | kr.22,800.61 |
| 25 | kr.2,186.98320 | kr.54,674.58 |
| Unit Price without VAT: | kr.2,681.88000 |
|---|---|
| Unit Price with VAT: | kr.3,352.35000 |



