Triaxial Connector Plug, Female Socket Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-621-0433-1S

DigiKey Part Number
A101187-ND
Manufacturer
Manufacturer Product Number
DK-621-0433-1S
Description
CONN TRIAX PLUG STR SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Triaxial Connector Plug, Female Socket Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Termination
Solder
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Bayonet Lock
Part Status
Active
Number of Ports
1
Connector Style
Operating Temperature
-65°C ~ 125°C
Connector Type
Plug, Female Socket
Mating Cycles
500
Contact Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,681.88000kr.2,681.88
10kr.2,280.06100kr.22,800.61
25kr.2,186.98320kr.54,674.58
Unit Price without VAT:kr.2,681.88000
Unit Price with VAT:kr.3,352.35000