
D-150-0229 | |
|---|---|
DigiKey Part Number | A125999-ND |
Manufacturer | |
Manufacturer Product Number | D-150-0229 |
Description | SLDR SLEEVE WIRE-WIRE 0.157" BLU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Diameter 0.157" (4.00mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 3.170" (80.51mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.284.41000 | kr.284.41 |
| Unit Price without VAT: | kr.284.41000 |
|---|---|
| Unit Price with VAT: | kr.355.51250 |


