
D-150-0179 | |
|---|---|
DigiKey Part Number | D-150-0179-ND |
Manufacturer | |
Manufacturer Product Number | D-150-0179 |
Description | SLDR SLEEVE WIRE-WIRE 0.197" BLU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Diameter 0.197" (5.00mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 4.170" (105.92mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.442.53000 | kr.442.53 |
| 10 | kr.376.14000 | kr.3,761.40 |
| 25 | kr.352.60280 | kr.8,815.07 |
| 50 | kr.335.78920 | kr.16,789.46 |
| 100 | kr.319.78390 | kr.31,978.39 |
| Unit Price without VAT: | kr.442.53000 |
|---|---|
| Unit Price with VAT: | kr.553.16250 |



