
CWT-4174-W122-5/9 | |
---|---|
DigiKey Part Number | A125996-ND |
Manufacturer | |
Manufacturer Product Number | CWT-4174-W122-5/9 |
Description | SLDR SLV WIRE-WIRE 0.175" CLEAR |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.175" (4.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.175" (4.45mm) | |
Length | 0.827" (21.00mm) | |
Color | Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.46.27000 | kr.46.27 |
10 | kr.39.31500 | kr.393.15 |
25 | kr.36.85360 | kr.921.34 |
50 | kr.35.09240 | kr.1,754.62 |
100 | kr.33.41760 | kr.3,341.76 |
250 | kr.31.32568 | kr.7,831.42 |
500 | kr.29.83130 | kr.14,915.65 |
1.000 | kr.28.40896 | kr.28,408.96 |
Unit Price without VAT: | kr.46.27000 |
---|---|
Unit Price with VAT: | kr.57.83750 |