
CP5734-000 | |
|---|---|
DigiKey Part Number | A101192-ND |
Manufacturer | |
Manufacturer Product Number | CP5734-000 |
Description | SLDR SLV WIRE-WIRE 0.197/0.256" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.197" (5.00mm), 0.256" (6.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire to Wire | |
Diameter | 0.197" (5.00mm), 0.256" (6.50mm) | |
Length | 4.170" (105.92mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |

