D-200-0229
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP5732-000

DigiKey Part Number
A101191-ND
Manufacturer
Manufacturer Product Number
CP5732-000
Description
SLDR SLV WIRE-WIRE 0.157/0.217"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.157" (4.00mm), 0.217" (5.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Wire to Wire
Diameter
0.157" (4.00mm), 0.217" (5.50mm)
Length
3.170" (80.51mm)
Color
Transparent - Blue
Features
Environment Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
175kr.171.52697kr.30,017.22
Unit Price without VAT:kr.171.52697
Unit Price with VAT:kr.214.40871