
CONVOLEX-3/8-0-SP | |
|---|---|
DigiKey Part Number | A132428-196-ND |
Manufacturer | |
Manufacturer Product Number | CONVOLEX-3/8-0-SP |
Description | HOSE 0.37" ID PVDF 196' BLACK |
Customer Reference | |
Detailed Description | Black Polyvinylidene Fluoride (PVDF), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.370" (9.40mm) 196' (59.70m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 196' (59.70m) |
Series | Wall Thickness 0.013" (0.33mm) |
Packaging Spool | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Heat Protection Flame Retardant, Heat Stabilized |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Liquid Protection Diesel Fuel Resistant, Fluid Resistant, Oil Resistant |
Diameter - Inside 0.370" (9.40mm) | Features Chemical Resistant, Solvent Resistant |
Diameter - Outside 0.496" (12.60mm) | Base Product Number |
Material Polyvinylidene Fluoride (PVDF), Irradiated |

