Image for CC2631-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2631-000

DigiKey Part Number
CC2631-000-ND
Manufacturer
Manufacturer Product Number
CC2631-000
Description
CONN TERM PIN 18-22AWG CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.299" (33.00mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Insulation
Fully Insulated Heat Shrink
Series
Termination
Crimp
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Terminal Type
Male, Pin (Plug)
Color
Red
Diameter - Barrel
0.157" (4.00mm)
Material - Insulation
Polyamide (PA), Nylon
Wire Gauge
18-22 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.200kr.8.72626kr.27,924.03
Unit Price without VAT:kr.8.72626
Unit Price with VAT:kr.10.90783