
BTH3-13-06-1-ZN-SE | |
|---|---|
DigiKey Part Number | 844-BTH3-13-06-1-ZN-SE-ND |
Manufacturer | |
Manufacturer Product Number | BTH3-13-06-1-ZN-SE |
Description | CONN BACKSHELL BANDING SZ13 BLK |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding M18x1 13 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Zinc Nickel |
Packaging Box | Shielding Unshielded |
Part Status Obsolete | Color Black |
Type Backshell, Banding | Features Bandstrap |
Cable Opening 0.375" (9.52mm) | Includes 4 pcs - 1 Backshell, 1 Bandstrap, 1 Boot, 1 O-Ring |
Diameter - Outside 0.965" (24.50mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 13 | Base Product Number |
Thread Size M18x1 |

