
B-150-05-F | |
|---|---|
DigiKey Part Number | B-150-05-F-ND |
Manufacturer | |
Manufacturer Product Number | B-150-05-F |
Description | SLDR SLV WIRE-WIRE 0.169/0.189" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.169" (4.29mm), 0.189" (4.80mm) |
Datasheet | Datasheet |
Category | Diameter 0.169" (4.29mm), 0.189" (4.80mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 1.122" (28.50mm) |
Series | Color Clear |
Packaging Bulk | Features Flag Terminal |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.45.49838 | kr.36,398.70 |
| Unit Price without VAT: | kr.45.49838 |
|---|---|
| Unit Price with VAT: | kr.56.87298 |

