Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-106-8401

DigiKey Part Number
B-106-8401-ND
Manufacturer
Manufacturer Product Number
B-106-8401
Description
CONN TERM RCPT 18-22AWG CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.181" (30.00mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Insulation
Fully Insulated Heat Shrink
Series
Termination
Crimp
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Terminal Type
Female, Receptacle (Socket)
Color
Red
Diameter - Barrel
0.157" (4.00mm)
Material - Insulation
Polyamide (PA), Nylon
Wire Gauge
18-22 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.985
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.03000kr.15.03
10kr.12.76200kr.127.62
25kr.11.96240kr.299.06
50kr.11.39040kr.569.52
100kr.10.84650kr.1,084.65
250kr.10.16708kr.2,541.77
500kr.9.68156kr.4,840.78
1.000kr.9.21956kr.9,219.56
2.500kr.8.64274kr.21,606.85
Manufacturers Standard Package
Unit Price without VAT:kr.15.03000
Unit Price with VAT:kr.18.78750