Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-106-1991

DigiKey Part Number
B-106-1991-ND
Manufacturer
Manufacturer Product Number
B-106-1991
Description
B-106-1991
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Base Product Number
Length - Overall
1.692" (42.98mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 676
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.71000kr.10.71
10kr.9.11100kr.91.11
25kr.8.53880kr.213.47
50kr.8.13040kr.406.52
100kr.7.74110kr.774.11
250kr.7.25624kr.1,814.06
500kr.6.90972kr.3,454.86
1.000kr.6.57991kr.6,579.91
2.500kr.6.16811kr.15,420.28
Manufacturers Standard Package
Unit Price without VAT:kr.10.71000
Unit Price with VAT:kr.13.38750