Similar

B-044-26-N | |
|---|---|
DigiKey Part Number | B-044-26-N-ND |
Manufacturer | |
Manufacturer Product Number | B-044-26-N |
Description | SLDR SLEEVE WIRE-PIN 0.135" BLU |
Customer Reference | |
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.135" (3.43mm) |
Datasheet | Datasheet |
Category | Diameter 0.135" (3.43mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 1.100" (27.94mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Pre-Installed Lead Wire |
Part Status Discontinued at DigiKey | Base Product Number |
Type Wire to Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF6147-000 | TE Connectivity Raychem Cable Protection | 0 | CF6147-000-ND | kr.56.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.69762 | kr.13,348.81 |
| Unit Price without VAT: | kr.26.69762 |
|---|---|
| Unit Price with VAT: | kr.33.37203 |



