
861648-2 | |
|---|---|
DigiKey Part Number | 861648-2-ND |
Manufacturer | |
Manufacturer Product Number | 861648-2 |
Description | CONN LGH PLUG 7POS CIRC STR |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | 7 Position Connector LGH Plug Circular Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 861648-2 Models |
Category | Connector Type Plug |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Number of Positions 7 |
Packaging Bulk | Shape Circular |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Style LGH | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.1,698.36333 | kr.25,475.45 |
| Unit Price without VAT: | kr.1,698.36333 |
|---|---|
| Unit Price with VAT: | kr.2,122.95416 |

