
837975-9 | |
|---|---|
DigiKey Part Number | 837975-9-ND |
Manufacturer | |
Manufacturer Product Number | 837975-9 |
Description | LGH-3 PLUG TO CABLE 16AWG 4.03' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-3 Plug to Cable (Round) Unshielded 4.03' (1.23m) |
Datasheet | Datasheet |
EDA/CAD Models | 837975-9 Models |
Category | Barrel Depth 1.81" (45.97mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color - Cap Green |
Connector Type LGH-3 Plug to Cable (Round) | Color - Wire White |
Length 4.03' (1.23m) | Material - Cap Epoxy |
Voltage 40 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.3,592.32000 | kr.71,846.40 |
| Unit Price without VAT: | kr.3,592.32000 |
|---|---|
| Unit Price with VAT: | kr.4,490.40000 |





