8 AWG Hook-Up Wire 665/36 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0111-8-9

DigiKey Part Number
A132420-100-ND
Manufacturer
Manufacturer Product Number
82A0111-8-9
Description
HOOK-UP STRND 8AWG WHITE 100'
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 665/36 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.195" (4.95mm)
Series
Jacket (Insulation) Thickness
0.012" (0.30mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-65°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
665/36
Qualification
MIL-W-22759
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 8AWG WHITE FEET
In-Stock: 3087
Unit Price: kr.97.32000
HOOK-UP STRND 8AWG 600V WHITE 1'
In-Stock: 0
Unit Price:
HOOK-UP STRND 8AWG 600V WHITE 5'
In-Stock: 0
Unit Price:
HOOK-UP STRND 8AWG WHITE 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 8AWG WHITE 50'
In-Stock: 0
Unit Price: