20 AWG Hook-Up Wire 154/42 White 600V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0111-20-9

DigiKey Part Number
A132417-25-ND
Manufacturer
Manufacturer Product Number
82A0111-20-9
Description
HOOK-UP STRND 20AWG WHITE 25'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 154/42 White 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.053" (1.35mm)
Series
Jacket (Insulation) Thickness
0.004" (0.09mm)
Packaging
Spool
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-65°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
154/42
Qualification
MIL-W-22759
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 20AWG WHITE FEET
In-Stock: 14339
Unit Price: kr.28.72000
HOOK-UP STRND 20AWG WHITE 1'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG WHITE 5'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG WHITE 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG WHITE 100'
In-Stock: 0
Unit Price: