16 AWG Hook-Up Wire 259/40 White 600V 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82A0111-16-9

DigiKey Part Number
A132416-01-ND
Manufacturer
Manufacturer Product Number
82A0111-16-9
Description
HOOK-UP STRND 16AWG WHITE 1'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 259/40 White 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.079" (2.01mm)
Series
Jacket (Insulation) Thickness
0.004" (0.09mm)
Packaging
Spool
Length
1.00' (0.30m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-65°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
259/40
Qualification
MIL-W-22759
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 16AWG WHITE FEET
In-Stock: 27008
Unit Price: kr.43.24000
HOOK-UP STRND 16AWG WHITE 5'
In-Stock: 0
Unit Price:
HOOK-UP STRND 16AWG WHITE 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 16AWG WHITE 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 16AWG WHITE 100'
In-Stock: 0
Unit Price: