4 AWG Hook-Up, Dual Wall Wire 133/25 White 600V 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81044/9-4-9

DigiKey Part Number
A141515-05-ND
Manufacturer
Manufacturer Product Number
81044/9-4-9
Description
HOOK-UP DL STRND 4AWG WHT 5'
Customer Reference
Detailed Description
4 AWG Hook-Up, Dual Wall Wire 133/25 White 600V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.320" (8.13mm)
Mfr
Jacket (Insulation) Thickness
0.005" (0.13mm)
Series
Length
5.00' (1.52m)
Packaging
Bulk
Voltage
600V
Part Status
Discontinued at DigiKey
Operating Temperature
150°C
Cable Type
Jacket Color
Wire Gauge
Grade
Military
Conductor Strand
133/25
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP DL STRND 4AWG WHT FEET
In-Stock: 395
Unit Price: kr.113.80000
HOOK-UP DL STRND 4AWG WHT 1'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 4AWG WHT 25'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 4AWG WHT 50'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 4AWG WHT 100'
In-Stock: 0
Unit Price: