81044/12-24-9 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 5.046
Unit Price: kr.7.35000
Datasheet
24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81044/12-24-9

DigiKey Part Number
A132412-01-ND
Manufacturer
Manufacturer Product Number
81044/12-24-9
Description
HOOK-UP DL STRND 24AWG WHT 1'
Customer Reference
Detailed Description
24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.040" (1.02mm)
Mfr
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Series
Length
1.00' (0.30m)
Packaging
Spool
Voltage
600V
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Grade
Military
Conductor Strand
19/36
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
44A0111-24-9-MXTE Connectivity Raychem Cable Protection5.04644A0111-24-9-MX-DS-NDkr.7.35000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HOOK-UP DL STRND 24AWG WHT FEET
In-Stock: 0
Unit Price: kr.8.37000
HOOK-UP DL STRND 24AWG WHT 5'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 24AWG WHT 25'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 24AWG WHT 100'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 24AWG WHT 500'
In-Stock: 0
Unit Price: