20 AWG Hook-Up, Dual Wall Wire 19/30 Red 600V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81044/12-20-2

DigiKey Part Number
A144837-25-ND
Manufacturer
Manufacturer Product Number
81044/12-20-2
Description
HOOK-UP DL STRND 20AWG RED 25'
Customer Reference
Detailed Description
20 AWG Hook-Up, Dual Wall Wire 19/30 Red 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.055" (1.40mm)
Mfr
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Series
Length
25.00' (7.62m)
Packaging
Spool
Voltage
600V
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Grade
Military
Conductor Strand
19/30
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP DL STRND 20AWG RED FEET
In-Stock: 3040
Unit Price: kr.7.86000
HOOK-UP DL STRND 20AWG RED 500'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 20AWG RED 100'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 20AWG RED 50'
In-Stock: 0
Unit Price:
HOOK-UP DUAL STRND 20AWG RED 5'
In-Stock: 0
Unit Price: