
81044/12-20-0 | |
|---|---|
DigiKey Part Number | A144836-DS-ND |
Manufacturer | |
Manufacturer Product Number | 81044/12-20-0 |
Description | HOOK-UP DL STRND 20AWG BLK FEET |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall Wire 19/30 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.055" (1.40mm) |
Mfr | Jacket (Insulation) Thickness 0.0031" (0.080mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/30 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Spool Size 5000.0' (1524.0m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 5 | kr.7.00000 | kr.35.00 |
| 10 | kr.6.67000 | kr.66.70 |
| 25 | kr.6.25640 | kr.156.41 |
| 50 | kr.5.95700 | kr.297.85 |
| 100 | kr.5.67050 | kr.567.05 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |








