81044/12-18-6 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.3.32441
Datasheet
18 AWG Hook-Up Wire 19/30 Blue 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81044/12-18-6

DigiKey Part Number
81044/12-18-6-ND
Manufacturer
Manufacturer Product Number
81044/12-18-6
Description
HOOK-UP STRND 18AWG 600V BLUE
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Blue 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Packaging
Bulk
Voltage
600V
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Grade
Military
Conductor Strand
19/30
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
282016-010TE Connectivity Aerospace, Defense and Marine0282016-010-NDkr.3.32441Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.1.65525kr.3,310.50
Unit Price without VAT:kr.1.65525
Unit Price with VAT:kr.2.06906