16 AWG Hook-Up, Dual Wall Wire 19/29 White 600V 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81044/12-16-9

DigiKey Part Number
A132408-01-ND
Manufacturer
Manufacturer Product Number
81044/12-16-9
Description
HOOK-UP DL STRND 16AWG WHT 1'
Customer Reference
Detailed Description
16 AWG Hook-Up, Dual Wall Wire 19/29 White 600V 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.072" (1.83mm)
Mfr
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Series
Length
1.00' (0.30m)
Packaging
Bulk
Voltage
600V
Part Status
Discontinued at DigiKey
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Grade
Military
Conductor Strand
19/29
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP DL STRND 16AWG WHT FEET
In-Stock: 1040
Unit Price: kr.9.64000
HOOK-UP DL STRND 16AWG WHT 5'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 16AWG WHT 25'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 16AWG WHT 50'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 16AWG WHT 100'
In-Stock: 0
Unit Price: