
8-1423159-6 | |
|---|---|
DigiKey Part Number | 8-1423159-6-ND |
Manufacturer | |
Manufacturer Product Number | 8-1423159-6 |
Description | RELAY TIME DELAY |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 5 Sec ~ 50 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time 5 Sec ~ 50 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 28VDC |
Part Status Discontinued at DigiKey | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.3,099.10600 | kr.15,495.53 |
| Unit Price without VAT: | kr.3,099.10600 |
|---|---|
| Unit Price with VAT: | kr.3,873.88250 |

