Twinaxial Cable 24 AWG 5.0' (1.52m) 78 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7824E0422-9X

DigiKey Part Number
A132406-05-ND
Manufacturer
Manufacturer Product Number
7824E0422-9X
Description
CABLE TWINAXIAL 24AWG 5'
Customer Reference
Detailed Description
Twinaxial Cable 24 AWG 5.0' (1.52m) 78 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
78 Ohms
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
5.0' (1.52m)
Series
Jacket Color
White
Packaging
Spool
Conductor Material
Copper, Silver Coated
Part Status
Discontinued at DigiKey
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Cable Type
Twinaxial
Dielectric Diameter
0.047" (1.19mm)
Wire Gauge
24 AWG
Shield Material
Copper, Silver Coated
Conductor Strand
19 Strands / 36 AWG
Shield Coverage
90%
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
VoP, Velocity of Propagation
74.0
Jacket (Insulation) Diameter
0.135" (3.43mm)
Base Product Number
Shield Type
Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE TWINAXIAL 24AWG FEET
In-Stock: 2444
Unit Price: kr.74.69000
CABLE TWINAXIAL 24AWG 1'
In-Stock: 0
Unit Price: kr.35.19000
CABLE TWINAXIAL 24AWG 25'
In-Stock: 0
Unit Price: kr.693.15000
CABLE TWINAXIAL 24AWG 50'
In-Stock: 0
Unit Price: kr.1,318.40000
CABLE TWINAXIAL 24AWG 100'
In-Stock: 0
Unit Price: