Triaxial Cable 28 AWG 100.0' (30.48m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7528A5314-0

DigiKey Part Number
A132110-100-ND
Manufacturer
Manufacturer Product Number
7528A5314-0
Description
CABLE TRIAXIAL 28AWG 100'
Customer Reference
Detailed Description
Triaxial Cable 28 AWG 100.0' (30.48m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Double Braid
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Impedance
75 Ohms
Packaging
Spool
Length
100.0' (30.48m)
Part Status
Discontinued at DigiKey
Conductor Material
Copper Alloy, Silver Coated
Cable Type
Triaxial
Dielectric Material
Rayfoam® L
Wire Gauge
28 AWG
Dielectric Diameter
0.065" (1.65mm)
Conductor Strand
7 Strands / 36 AWG
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Thermorad® S
VoP, Velocity of Propagation
76.0
Jacket (Insulation) Diameter
0.139" (3.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE TRIAXIAL 28AWG FEET
In-Stock: 1955
Unit Price: kr.59.41000
CABLE TRIAXIAL 28AWG 1'
In-Stock: 0
Unit Price: kr.42.99000
CABLE TRIAXIAL 28AWG 5'
In-Stock: 11
Unit Price: kr.193.37000
CABLE TRIAXIAL 28AWG 25'
In-Stock: 0
Unit Price: kr.868.39000
CABLE TRIAXIAL 28AWG 50'
In-Stock: 0
Unit Price: