
7522D5311-9 | |
|---|---|
DigiKey Part Number | 7522D5311-9-ND |
Manufacturer | |
Manufacturer Product Number | 7522D5311-9 |
Description | CABLE TRIAXIAL 22AWG 5000' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Triaxial Cable 22 AWG 5000.0' (1524.00m) 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 5000.0' (1524.00m) |
Series | Jacket Color White |
Packaging Bulk | Conductor Material Copper, Tinned |
Part Status Active | Dielectric Material Rayfoam® L |
Cable Type Triaxial | Dielectric Diameter 0.140" (3.56mm) |
Wire Gauge 22 AWG | Shield Material Copper, Tinned |
Conductor Strand 19 Strands / 34 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Thermorad® F | VoP, Velocity of Propagation 79.0 |
Jacket (Insulation) Diameter 0.252" (6.40mm) | Base Product Number |
Shield Type Double Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | kr.48.92374 | kr.244,618.70 |
| Unit Price without VAT: | kr.48.92374 |
|---|---|
| Unit Price with VAT: | kr.61.15468 |

