Triaxial Cable 22 AWG 100.0' (30.48m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7522D5311-0

DigiKey Part Number
A132404-100-ND
Manufacturer
Manufacturer Product Number
7522D5311-0
Description
CABLE TRIAXIAL 22AWG 100'
Customer Reference
Detailed Description
Triaxial Cable 22 AWG 100.0' (30.48m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
75 Ohms
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Length
100.0' (30.48m)
Series
Jacket Color
Black
Packaging
Spool
Conductor Material
Copper, Tinned
Part Status
Discontinued at DigiKey
Dielectric Material
Polyethylene (PE)
Cable Type
Triaxial
Dielectric Diameter
0.140" (3.56mm)
Wire Gauge
22 AWG
Shield Material
Copper, Tinned
Conductor Strand
19 Strands / 34 AWG
Shield Coverage
90%
Jacket (Insulation) Material
Thermorad®
VoP, Velocity of Propagation
79.0
Jacket (Insulation) Diameter
0.252" (6.40mm)
Base Product Number
Shield Type
Double Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE TRIAXIAL 22AWG FEET
In-Stock: 200
Unit Price: kr.90.73000
CABLE TRIAXIAL 22AWG 1'
In-Stock: 4
Unit Price: kr.66.57000
CABLE TRIAXIAL 22AWG 5'
In-Stock: 1
Unit Price: kr.299.18000
CABLE TRIAXIAL 22AWG 25'
In-Stock: 0
Unit Price: kr.1,343.32000
CABLE TRIAXIAL 22AWG 50'
In-Stock: 0
Unit Price: kr.2,563.64000