Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 1.5 Sec ~ 15 Sec Delay 10A @ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7032MCB

DigiKey Part Number
7032MCB-ND
Manufacturer
Manufacturer Product Number
7032MCB
Description
RELAY TIME DELAY 15SEC 10A 240V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 1.5 Sec ~ 15 Sec Delay 10A @ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
DPDT (2 Form C)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Delay Time
1.5 Sec ~ 15 Sec
Series
Contact Rating @ Voltage
10A @ 240VAC
Packaging
Bulk
Voltage - Supply
28VDC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount
Timing Adjustment Method
Hand Dial
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
Off-Delay, On-Delay
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2kr.24,210.59000kr.48,421.18
Unit Price without VAT:kr.24,210.59000
Unit Price with VAT:kr.30,263.23750