Parametric Equivalent

7-1618401-8 | |
|---|---|
DigiKey Part Number | 7-1618401-8-ND |
Manufacturer | |
Manufacturer Product Number | 7-1618401-8 |
Description | EV200F4ANA = CONTACTOR, SPST, LA |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Coil Current | 4.8 A | |
Coil Power | 57.6W | |
Coil Resistance | 2.5Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.3,997.13875 | kr.31,977.11 |
| Unit Price without VAT: | kr.3,997.13875 |
|---|---|
| Unit Price with VAT: | kr.4,996.42344 |


