cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1618007-1

DigiKey Part Number
7-1618007-1-ND
Manufacturer
Manufacturer Product Number
7-1618007-1
Description
AP5BB57=RELAY, VACUUM, SPST-NC
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NC (1 Form B) 28VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
5 A
Switching Voltage
270VDC - Nom
Coil Current
96.6 mA
Coil Type
Non Latching
Features
-
Termination Style
Stud
Seal Rating
Sealed - Vacuum
Coil Insulation
-
Must Operate Voltage
20 VDC
Must Release Voltage
0.7 VDC
Operate Time
7 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
-
Relay Type
Coil Resistance
290 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.5,124.30000kr.25,621.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5,124.30000
Unit Price with VAT:kr.6,405.37500

Other Suppliers on DigiKey

2In Stock
Ships from WEC