
680104-000 | |
|---|---|
DigiKey Part Number | A132271-ND |
Manufacturer | |
Manufacturer Product Number | 680104-000 |
Description | CONN SPLICE 300-1510 CMA CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 300-1510 CMA Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 300-1510 CMA | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.13000 | kr.14.13 |
| 10 | kr.11.99100 | kr.119.91 |
| 25 | kr.11.24120 | kr.281.03 |
| 50 | kr.10.70180 | kr.535.09 |
| 100 | kr.10.19100 | kr.1,019.10 |
| 250 | kr.9.55272 | kr.2,388.18 |
| 500 | kr.9.09656 | kr.4,548.28 |
| 1.000 | kr.8.66241 | kr.8,662.41 |
| 2.500 | kr.8.12040 | kr.20,301.00 |
| Unit Price without VAT: | kr.14.13000 |
|---|---|
| Unit Price with VAT: | kr.17.66250 |











