
66255-7 | |
|---|---|
DigiKey Part Number | 66255-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 66255-7 |
Description | CONN PIN 12-16AWG SILVER CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 12-16 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66255-7 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 12-16 AWG |
Series | Contact Material Copper |
Packaging Tape & Reel (TR) | Contact Finish Silver |
Part Status Discontinued at DigiKey | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power, Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.9.90625 | kr.14,859.38 |
| Unit Price without VAT: | kr.9.90625 |
|---|---|
| Unit Price with VAT: | kr.12.38281 |
























