
66108-2 | |
|---|---|
DigiKey Part Number | 66108-2-ND |
Manufacturer | |
Manufacturer Product Number | 66108-2 |
Description | CONN SOCKET 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 24-26 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66108-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.56738 | kr.18,269.52 |
| Unit Price without VAT: | kr.4.56738 |
|---|---|
| Unit Price with VAT: | kr.5.70923 |

