Socket Contact Gold Crimp 24-26 AWG Signal, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66108-1

DigiKey Part Number
66108-1-ND
Manufacturer
Manufacturer Product Number
66108-1
Description
CONTACT SKT 24-26AWG STRIP GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 24-26 AWG Signal, Stamped
Datasheet
 Datasheet
EDA/CAD Models
66108-1 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Wire Gauge
24-26 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Signal, Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
144.000kr.4.58731kr.660,572.64
Unit Price without VAT:kr.4.58731
Unit Price with VAT:kr.5.73414