
66106-2 | |
|---|---|
DigiKey Part Number | 66106-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 66106-2 |
Description | CONN PIN 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 24-26 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) | Contact Finish Tin-Lead |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.2.86308 | kr.22,904.64 |
| Unit Price without VAT: | kr.2.86308 |
|---|---|
| Unit Price with VAT: | kr.3.57885 |

