
66104-3 | |
|---|---|
DigiKey Part Number | 66104-3-ND |
Manufacturer | |
Manufacturer Product Number | 66104-3 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66104-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Signal, Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.5.10930 | kr.40,874.40 |
| Unit Price without VAT: | kr.5.10930 |
|---|---|
| Unit Price with VAT: | kr.6.38663 |

