Image for 582585-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

582585-1

DigiKey Part Number
582585-1-ND
Manufacturer
Manufacturer Product Number
582585-1
Description
CONN CARDEDGE HSG 30POS .100 BLU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position Card Edge Connector Housing Blue 0.100" (2.54mm) Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Features
Flange
Series
Mounting Type
Panel Mount
Packaging
Bulk
Color
Blue
Part Status
Active
Flange Feature
Top Mount Opening, Floating Bobbin, 0.116" (2.95mm) Dia
Card Type
Non Specified - Dual Edge
Material - Insulation
Diallyl Phthalate (DAP)
Number of Positions
30
Note
Contacts Sold Separately
Card Thickness
0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 268 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
228kr.2,426.44982kr.553,230.56
Unit Price without VAT:kr.2,426.44982
Unit Price with VAT:kr.3,033.06228

Other Suppliers on DigiKey

268In Stock
Ships from WEC