22 AWG Hook-Up Wire 19/34 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0111-22-9

DigiKey Part Number
A132397-100-ND
Manufacturer
Manufacturer Product Number
55PC0111-22-9
Description
HOOK-UP STRND 22AWG WHITE 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.041" (1.04mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.006" (0.15mm)
Part Status
Discontinued at DigiKey
Length
100.0' (30.5m)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
150°C
Conductor Strand
19/34
Jacket Color
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 22AWG WHITE FEET
In-Stock: 2654
Unit Price: kr.7.73000
HOOK-UP STRND 22AWG WHITE 1'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG WHITE 5'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG WHITE 25'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG WHITE 50'
In-Stock: 0
Unit Price: