
55A1821-22-9/96-9CS2275 | |
---|---|
DigiKey Part Number | A132394-50-ND |
Manufacturer | |
Manufacturer Product Number | 55A1821-22-9/96-9CS2275 |
Description | CABLE 2COND 22AWG WHITE SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.829.06000 | kr.829.06 |
2 | kr.790.05000 | kr.1,580.10 |
5 | kr.741.27400 | kr.3,706.37 |
10 | kr.702.25900 | kr.7,022.59 |
20 | kr.668.12150 | kr.13,362.43 |
50 | kr.633.98520 | kr.31,699.26 |
Unit Price without VAT: | kr.829.06000 |
---|---|
Unit Price with VAT: | kr.1,036.32500 |




