2 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1121-22-0/9-9

DigiKey Part Number
A132388-100-ND
Manufacturer
Manufacturer Product Number
55A1121-22-0/9-9
Description
CABLE 2CON 22AWG WHT SHLD 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.119" (3.02mm)
Mfr
Shield Type
Braid
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Jacket Color
White
Cable Type
Voltage
600 V
Number of Conductors
2
Operating Temperature
-65°C ~ 150°C
Wire Gauge
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Strand
19/34
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2CON 22AWG WHT SHLD FEET
In-Stock: 0
Unit Price: kr.22.00000
CABLE 2COND 22AWG WHITE SHLD 1'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG WHITE SHLD 5'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG WHITE SHLD 25'
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG WHITE SHLD 50'
In-Stock: 0
Unit Price: