2 (1 Pair Twisted) Conductor Multi-Conductor Cable 20 AWG 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0121-20-0/9

DigiKey Part Number
A132385-01-ND
Manufacturer
Manufacturer Product Number
55A0121-20-0/9
Description
CABLE 2COND 20AWG 1'
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 20 AWG 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Tinned
Mfr
Jacket (Insulation) Material
Packaging
Spool
Jacket (Insulation) Diameter
0.100" (2.54mm)
Part Status
Discontinued at DigiKey
Length
1.00' (0.30m)
Cable Type
Voltage
600 V
Number of Conductors
2 (1 Pair Twisted)
Operating Temperature
-65°C ~ 150°C
Wire Gauge
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Conductor Strand
19/32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 20AWG FEET
In-Stock: 0
Unit Price: kr.13.31000
CABLE 2COND 20AWG 5'
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG 25'
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG 50'
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG 100'
In-Stock: 0
Unit Price: