
534688-2 | |
|---|---|
DigiKey Part Number | 534688-2-ND |
Manufacturer | |
Manufacturer Product Number | 534688-2 |
Description | CONN HEADER R/A 132P 1.27MM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 132 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 534688-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.140" (3.56mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.340" (8.64mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Contact Finish - Post | Tin-Lead | |
Contact Material | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Mating Guide, Mounting Flange | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.1,561.84000 | kr.187,420.80 |
| Unit Price without VAT: | kr.1,561.84000 |
|---|---|
| Unit Price with VAT: | kr.1,952.30000 |

